Texas Instruments LP3883ES-1.5

3A Fast- esponse Ultra Low Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125
$ 3.083

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3883ES-1.5.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages13 years ago

Arrow Electronics

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLP3883ESX-1.2
3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3893ES-1.2/NOPB
3-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38843S-1.2/NOPB
3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3883ES-1.5 provided by its distributors.

3A Fast- esponse Ultra Low Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 1.5V 3A 6-Pin(5+Tab) TO-263 Rail
1.5 V FIXED POSITIVE LDO REGULATOR 0.42 V DROPOUT PSSO5
IC REG LIN 1.5V 3A DDPAK/TO263-5
HIGH PERFORMANCE DUAL RAIL LDO
V REG LDO 3A 1.5V, 3883, TO-263-5; Voltage Regulator Type:Positive Fixed LDO; Voltage, Input Max:5.5V; Voltage, Output Max:1.5V; Max Output Current:3A; Voltage, Dropout:0.21V; Percentage Accuracy:1.5%; No. of Outputs:1; Voltage, Supply Min:1.71V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TO-263 (D2-Pak); No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:3883; IC Generic Number:3883; Tolerance, Operating Voltage +:1.5%; Voltage, Input Min:1.71V; Voltage, Output:1.5V; Voltage:1.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3883ES1.5