Texas Instruments LP3893ES-1.2/NOPB

3-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 3.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3893ES-1.2/NOPB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Datasheet14 pages13 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.03%

CAD Models

Download Texas Instruments LP3893ES-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP3883ES-1.5/NOPB
3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3883ESX-1.2
3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3883ES-1.5
3A Fast- esponse Ultra Low Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3893ES-1.2/NOPB provided by its distributors.

3-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
80dB~65dB(120Hz~1kHz) 30μA Positive Fixed 3A 1-Ch 1.2V 1.47V 1.2V 5.5V 1V@1A 0.04%/A(Typ) 0.01(Typ), DDPAK-5/TO-263, SMD, 4.83mm H
LDO, FIXED, 1.2V, 3A, TO-263-5; Type de sortie: Fixe; Tension, entrée min.: 1.47V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 1.2V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Couran
Ldo, Fixed, 1.2V, 3A, To-263-5; Output Type:Fixed; Input Voltage Min:1.47V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:3A; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3893ES-1.2/NOPB
LDO, FIXED, 1.2V, 3A, TO-263-5; Output Type:Fixed; Input Voltage Min:1.47V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:3A; Dropout Voltage Vdo:270mV; LDO Regulator Case Style:TO-263; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:1.2V 3A LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3893ES-1.2/NOPB .
  • LP3893ES-1.2NOPB
  • LP3893ES1.2/NOPB