Texas Instruments LP3882EMR-1.2/NOPB

1.5-A, ultra-low-dropout voltage regulator 8-SO PowerPAD -40 to 125
$ 3.229
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3882EMR-1.2/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3882EMR-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3882EMR-1.2/NOPB.

Related Parts

Texas InstrumentsLP38852MR-ADJ/NOPB
LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin PSOP EP Rail
IC REG LINEAR 3.3V 1.5A 8SOIC / 1.5A, Low Voltage, Low Quiescent Current LDO Regulator
MCP1727-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 1.5A,0.8 TO 5V.5%,8-PIN SOIC
Texas InstrumentsLP38512MR-ADJ/NOPB
Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.3V Dropout, CMOS, PDSO8
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOIC, IS 120UA, PD 0.433W, VO 3V, VI 6V
Texas InstrumentsLP2998MR/NOPB
DDR/DDR2/DDR3/DDR3L Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube

Descriptions

Descriptions of Texas Instruments LP3882EMR-1.2/NOPB provided by its distributors.

1.5-A, ultra-low-dropout voltage regulator 8-SO PowerPAD -40 to 125
LP3882 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 320mV 1.7mm 1.5A -40C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:1.2V; Output Current Max:1500mA; Dropout Voltage, Vdo:0.11V; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3882EMR-1.2NOPB
  • LP3882EMR1.2/NOPB