Texas Instruments LP2998MR/NOPB

DDR/DDR2/DDR3/DDR3L Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
$ 1.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2998MR/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

Future Electronics

element14

Inventory History

3 month trend:
-1.81%

CAD Models

Download Texas Instruments LP2998MR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLP2996M
1.5A DDR termination regulator with shutdown pin for DDR2 8-SOIC 0 to 125
Texas InstrumentsLP2996MR
1.5A DDR termination regulator with shutdown pin for DDR2 8-SO PowerPAD 0 to 125
IC CONV DDR DDR2 DDR3 / DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin SOIC N EP T/R
Texas InstrumentsLP2996MRX/NOPB
DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
Microchip LDO Voltage Regulator, 1.8 Voutput, 1.5Amaximum output, SOICencapsulation
IC REG TERM DDR-I/II 1.7V 8SOIC

Descriptions

Descriptions of Texas Instruments LP2998MR/NOPB provided by its distributors.

DDR/DDR2/DDR3/DDR3L Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
1.5-A DDR termination regulator with shutdown pin 8-SO PowerPAD -40 to 125
Texas Instruments DC-DC voltage regulator chip, 1.32 → 1.39 Voutput, 1.5Amaximum output, single output, PSOP, surface mount, 8needle
IC, DDRI/II TERMINATION REG; Primary Input Voltage:2.5V; Output Voltage Fixed:1.35V; No. of Pins:8; Output Current:1.5A; Voltage Regulator Case Style:SOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2998; Input Voltage Max:5.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage:1.35V; Output Voltage Max:1.35V; Package / Case:SOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V; Termination Type:SMD; Voltage Regulator Type:Linear Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2998MR#/NOPB
  • LP2998MR/NOPB .
  • LP2998MR/NOPB ..
  • LP2998MRNOPB
  • LP2998MR_/NOPB