Texas Instruments LP38691DTX-3.3/NOPB

LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 T/R / IC REG LDO 3.3V 0.5A TO252-3
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38691DTX-3.3/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

Upverter

Newark

Augswan

LCSC

Inventory History

3 month trend:
-34.73%

CAD Models

Download Texas Instruments LP38691DTX-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsLF33CDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF60CDT-TR
LFXX Series 500 mA 6 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF25CDT-TR
LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsTLV2217-33KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125

Descriptions

Descriptions of Texas Instruments LP38691DTX-3.3/NOPB provided by its distributors.

LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 T/R / IC REG LDO 3.3V 0.5A TO252-3
500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
500mA Low Voltage Drop CMOS Linear Regulators TO252-3
3.3 V FIXED POSITIVE LDO REGULATOR 0.55 V DROPOUT PSSO2
LP38691 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 330mV 2.55mm 500mA -40C~125C
55dB(120Hz) 55¦ÌA Fixed 500mA 1 3.3V 2.7V 3.3V 10V 550mV@ 500mA 1.8%/A(Typ) 0.03(Typ) TO-252-3 , 6.58mm*6.1mm*2.3mm
Professional Power Management (PMIC)
Ldo, Fixed, 3.3V, 0.5A, To-252-3; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP38691DTX-3.3/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38691DTX-3.3 NOPB
  • LP38691DTX-3.3/NOPB .
  • LP38691DTX-3.3NOPB
  • LP38691DTX3.3/NOPB