Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF33CDT-TR

LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF33CDT-TR.

ODG (Origin Data Global)

Datasheet53 pages9 years ago

Upverter

element14 APAC

element14

Augswan

Inventory History

3 month trend:
-54.22%

CAD Models

Download STMicroelectronics LF33CDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.941
Stock
1,354,217
211,408
Authorized Distributors
6
1
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.432 V
3.447 V
Min Output Voltage
3.168 V
3.153 V
Output Voltage
3.3 V
3.3 V
Output Current
500 mA
500 mA
Dropout Voltage
700 mV
1.3 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
3
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsLF25CDT-TR
LFXX Series 500 mA 2.5 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF33ABDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF60CDT-TR
LFXX Series 500 mA 6 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsTLV2217-33KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125
Texas InstrumentsLP38691DTX-3.3
500mA Low Dropout CMOS Linear egulators Stable with Ceramic Output Capacitors 3-TO-252 -40 to 125

Descriptions

Descriptions of STMicroelectronics LF33CDT-TR provided by its distributors.

LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
IC, LDO REGULATOR, 0.5A, 16V, DPAK-3; Output Type: Fixed; Input Voltage Min: 3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 0.5A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 3.3V; Primary Input Voltage: 16V
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.16 / Output Voltage Max. V = 3.43 / Dropout Voltage mV = 400 / Output Current mA = 500 / Load Regulation mV = 3 / Line Regulation mV = 3 / Supply Voltage Min. V = 4.3 / Supply Voltage Max. V = 16 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 10.1 / Width mm = 6.6 / Height mm = 2.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 33 CDT-TR
  • LF-33-CDT-TR
  • LF33CDT-TR.