Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP339DE4

IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP339DE4.

Newark

Datasheet14 pages12 years ago
Datasheet13 pages13 years ago

Texas Instruments

Mouser

DigiKey

CAD Models

Download Texas Instruments LP339DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
171,088
15,814,788
15,814,788
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP339DE4.

Related Parts

Texas InstrumentsLP339D
IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
Texas InstrumentsLP339DR
IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
Texas InstrumentsLP2901DRE4
IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM239DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LP339DE4 provided by its distributors.

IC COMPARATOR 4 GEN PUR 14SOIC "Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC"
Quad low-power commercial grade standard comparator 14-SOIC 0 to 70
Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC Tube
IC, DIFFERENTIAL COMP, QUAD, 8 uS SOIC-14
IC QUAD LP DIFF COMPARATR 14SOIC
Comparators Quad, Low-Power Differential
IC COMPARATOR 4 GEN PUR 14SOIC
QUAD CH LOW POW COMPARATORS-LD FREE<AZ
LP339 QUAD, LOW-POWER, GENERAL P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.