Texas Instruments LP2996M/NOPB

1.5A DDR termination regulator with shutdown pin for DDR2 8-SOIC 0 to 125
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2996M/NOPB.

HQonline

Datasheet26 pages11 years ago

Texas Instruments

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments LP2996M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2996M/NOPB.

Related Parts

Texas InstrumentsLP2996MRX/NOPB
DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
Texas InstrumentsLP2995M/NOPB
DDR Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC Tube
Texas InstrumentsLP2996MR/NOPB
DDR/DDR2 Termination Regulator 1.5A 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube
IC CONV DDR DDR2 DDR3 / DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin SOIC N EP T/R
IC REG TERM DDR-I/II 1.7V 8SOIC
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOIC, IS 120UA, PD 0.433W, VO 1.8V

Descriptions

Descriptions of Texas Instruments LP2996M/NOPB provided by its distributors.

1.5A DDR termination regulator with shutdown pin for DDR2 8-SOIC 0 to 125
Power Management ICs (PMICs); LP2996M/NOPB; TEXAS INSTRUMENTS; 8; 4.9 mm; 1.75 mm; SOIC
Pwr Sply Func, Voltage Regulator, Linear, SOIC-8,IS 320uA, VO 1.15V, VOS +/-25mV
REG DDR TERMINATION, SMD, SO-8; Voltage regulator type:DDR Termination; Voltage, input max:1.5V; Termination Type:SMD; Temperature, operating range:0°C to +125°C; Temp, op. max:125°C; Temp, op. min:0°C; Base number:2996; Case style:SO; Pins, No. of:8; Voltage, output:1.25V
IC, DDR TERMINATION REGULATOR, 8-SOIC; P; IC, DDR TERMINATION REGULATOR, 8-SOIC; Primary Input Voltage:2.5V; Output Voltage Fixed:1.359V; No. of Outputs:1; No. of Pins:8; Output Current:1.5A; Operating Temperature Range:0°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2996MNOPB