Texas Instruments LMZM23600V5SILT

DC DC CONVERTER 5V / Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 4V - 36V Input
$ 3.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZM23600V5SILT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago

Newark

Inventory History

3 month trend:
-12.26%

CAD Models

Download Texas Instruments LMZM23600V5SILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.215
$ 3.03
Stock
288,828
367,392
Authorized Distributors
3
0
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
750 kHz
750 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments LMZM23600V5SILT provided by its distributors.

DC DC CONVERTER 5V / Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 4V - 36V Input
Switching Regulator, Current-mode, 0.5A, 1090kHz Switching Freq-Max
36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm × 3-mm Package 10-uSiP -40 to 125
DC-DC CONVERTER, 5V, 0.5A; Nbre de sorties: 1 sortie; Puissance, sortie max..: 2.5W; Tension de sortie Nom.: 5V; Courant, sortie max.: 500mA; Type de sortie de convertisseur DC/DC: Fixe; Montage de Convertisseur DC / DC: CMS;
DC-DC Converter, 5V, 0.5A; No. of Outputs:1 Output; Output Power Max:2.5W; Output Voltage Nom.:5V; Output Current Max:500mA; DC / DC Converter Output Type:Fixed; DC / DC Converter Mounting:Surface Mount Device; Input Voltage DC Min:4V; Input Voltage DC Max:36V; DC / DC Converter Type:Module; Depth:3.8mm; Width:3mm; Height:1.6mm; Product Range:LMZM23600 Series; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZM23600V5SILT .