Texas Instruments LMZM23600V5SILR

Switching Regulator, Current-mode, 0.5A, 1090kHz Switching Freq-Max
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZM23600V5SILR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago

Upverter

Inventory History

3 month trend:
-95.32%

CAD Models

Download Texas Instruments LMZM23600V5SILR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 3.215
Stock
367,392
288,828
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
750 kHz
750 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments LMZM23600V5SILR provided by its distributors.

Switching Regulator, Current-mode, 0.5A, 1090kHz Switching Freq-Max
36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm × 3-mm Package 10-uSiP -40 to 125
DC-DC CONVERTER, 5V, 0.5A; No. of Outputs:1 Output; Output Power Max:2.5W; Output Voltage Nom.:5V; Output Current Max:500mA; DC / DC Converter Output Type:Fixed; DC / DC Converter Mounting:Surface Mount Device; Input Voltage DC Min:4V; Input Voltage DC Max:36V; DC / DC Converter Type:Module; Depth:3.8mm; Width:3mm; Height:1.6mm; Product Range:LMZM23600 Series; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.