Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMZ35003RKGR

7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85

$ 12.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ35003RKGR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages14 years ago

LCSC

Newark

Inventory History

3 month trend:
-38.80%

CAD Models

Download Texas Instruments LMZ35003RKGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.89
$ 15.775
$ 15.775
Stock
904,986
525,915
525,915
Authorized Distributors
4
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
41
41
41
Number of Outputs
1
1
1
Max Output Current
2.5 A
2.5 A
2.5 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
50 V
50 V
50 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
-
15 V
15 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLMZ34002RKGR
Switching Regulator, Voltage-mode, 2A, 900kHz Switching Freq-Max, Hybrid, PQCC41
Texas InstrumentsLMZ34202RVQT
4.5V to 42V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
Texas InstrumentsLMZ31503RUQR
4.5V to 15V, 3A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
Buck Yes 1.1MHz Adjustable 1 600mV 600mV 21V 4.5V QFN SMD mount,glue mount
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
Integrated Driver with High-Side and Low-Side MOSFETs Integrated Driver & MOSFET

Descriptions

Descriptions of Texas Instruments LMZ35003RKGR provided by its distributors.

7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85
DC-DC CONVERTER, BUCK, ADJUSTABLE, 1MHZ, B1QFN-41, FULL REEL
Switching Regulator, 2.5A, 1000kHz Switching Freq-Max, Hybrid, PQCC41
400KHz~1MHz Adjustable 1 2.5V~15V 2.5V 50V 7V B1QFN-41 SMD mount,glue mount 11.2mm*9.2mm*2.9mm
Module DC-DC 1-OUT 2.5V to 15V 2.5A 41-Pin B1QFN T/R / DC/DC CONVERTER 2.5-15V 38W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.