What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP3235MNTXG

Buck Yes 1.1MHz Adjustable 1 600mV 600mV 21V 4.5V QFN SMD mount,glue mount
$ 1.425
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3235MNTXG.

IHS

Datasheet17 pages5 years ago

onsemi

Augswan

Inventory History

3 month trend:
-0.50%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-04-30
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

High Current Synchronous Buck Converter High Current Synchronous Buck Converter
BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:1
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:
Texas InstrumentsTPS40131RHBT
Two-Phase Synchronous Buck Controller w/Integrated Mosfet Drivers 32-VQFN -40 to 85
Texas InstrumentsLMZ30602RKGR
2.95V to 6V, 2A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsLMZ30604RKGR
2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85

Descriptions

Descriptions of onsemi NCP3235MNTXG provided by its distributors.

Buck Yes 1.1MHz Adjustable 1 600mV 600mV 21V 4.5V QFN SMD mount,glue mount
4.5 V to 23 V, DC/DC Converter with Integrated MOSFETs
Conv DC-DC 4.5V to 23V Synchronous Step Down Single-Out 0.6V 15A 40-Pin QFN EP T/R
IC REG BUCK ADJUSTABLE 15A 40QFN
DC/DC CONV, AEC-Q100, 1.1MHZ, QFN-40; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 21V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QFN; No. of Pins: 40Pins; Output Current: 15A; Output Voltage Min: 600mV; Output Voltage Max: -; Switching Frequency: 1.1MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd