Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMZ34002RKGR

Switching Regulator, Voltage-mode, 2A, 900kHz Switching Freq-Max, Hybrid, PQCC41

$ 11.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ34002RKGR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages14 years ago

Future Electronics

Upverter

HQonline

LCSC

Inventory History

3 month trend:
-67.33%

CAD Models

Download Texas Instruments LMZ34002RKGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.131
$ 13.04
Stock
188,043
288,710
Authorized Distributors
4
4
Case/Package
QFN
QFN
Number of Pins
41
41
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
800 kHz
900 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-17 V
Max Output Voltage
-
-3 V
Efficiency
86 %
86 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ34002RKGR.

Related Parts

Texas InstrumentsLMZ34202RVQT
4.5V to 42V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
Texas InstrumentsLMZ36002RVQT
4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
Texas InstrumentsLMZ34202RVQR
4.5V to 42V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105

Descriptions

Descriptions of Texas Instruments LMZ34002RKGR provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 900kHz Switching Freq-Max, Hybrid, PQCC41
DC-DC CONVERTER, BUCK-BOOST, ADJUSTABLE, B1QFN-41, FULL REEL
No 900KHz Adjustable 1 -3V~-17V -17V 40V 4.5V B1QFN-41 SMD mount,glue mount 11.2mm*9.2mm*2.9mm
4.5-V to 40-V, 2-A Negative output power module 41-B1QFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.