Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMZ34202RVQT

4.5V to 42V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
$ 9.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ34202RVQT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago

Newark

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
-2.33%

CAD Models

Download Texas Instruments LMZ34202RVQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.07
$ 7.411
Stock
273,223
132,920
Authorized Distributors
2
3
Case/Package
QFN
QFN
Number of Pins
43
43
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
-
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
92 %
92 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMZ36002RVQT
4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
Texas InstrumentsLMZ34002RKGT
Switching Regulator, Voltage-mode, 2A, 900kHz Switching Freq-Max, Hybrid, PQCC41
Texas InstrumentsLMZ34002RKGR
Switching Regulator, Voltage-mode, 2A, 900kHz Switching Freq-Max, Hybrid, PQCC41

Descriptions

Descriptions of Texas Instruments LMZ34202RVQT provided by its distributors.

4.5V to 42V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
MOD SIMPLE SWITCHER 2A 43B3QFN / Module DC-DC 1-OUT 2.5V to 7.5V 2A 43-Pin B3QFN T/R
Switching Regulator, 2A, 1000kHz Switching Freq-Max, PXSS43
Dc/Dc Conv, Sync Buck, 1Mhz, Qfn-43; Dc/Dc Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:42V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:Qfn; No. Of Pins:43Pins; Output Current:2A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ34202RVQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ34202RVQT .