Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMZ35003RKGT

7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85

$ 17.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ35003RKGT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-52.97%

CAD Models

Download Texas Instruments LMZ35003RKGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.38
$ 12.89
$ 12.89
Stock
526,226
904,975
904,975
Authorized Distributors
2
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
41
41
41
Number of Outputs
1
1
1
Max Output Current
2.5 A
2.5 A
2.5 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
50 V
50 V
50 V
Min Output Voltage
2.5 V
-
-
Max Output Voltage
15 V
-
-
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMZ36002RVQT
4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
Texas InstrumentsLMZ34002RKGT
Switching Regulator, Voltage-mode, 2A, 900kHz Switching Freq-Max, Hybrid, PQCC41
Texas InstrumentsLMZ34002RKGR
Switching Regulator, Voltage-mode, 2A, 900kHz Switching Freq-Max, Hybrid, PQCC41

Descriptions

Descriptions of Texas Instruments LMZ35003RKGT provided by its distributors.

7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85
400KHz~1MHz Adjustable 1 2.5V~15V 2.5V 50V 7V B1QFN-41 SMD mount,glue mount 11mm*9mm*2.8mm
BUCK DC-DC CONVERTER, ADJUSTABLE, 1MHZ, QFN-41
Switching Regulator, 2.5A, 1000kHz Switching Freq-Max
IC, POWER MODULE, PWR GOOD, QFN-41; Type Convertisseur DC/DC: -; Tension, entrée min.: 7V; Tension, entrée max..: 50V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: QFN; Nombre de broches: 41Broche(s); Courant,
Ic, Power Module, Pwr Good, Qfn-41; Dc/Dc Converter Type:-; Input Voltage Min:7V; Input Voltage Max:50V; No. Of Outputs:1 Output; Dc/Dc Converter Ic Case:Qfn; No. Of Pins:41Pins; Output Current:2.5A; Output Voltage Min:2.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ35003RKGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ35003RKGT .