Texas Instruments LMZ31506HRUQT

6A Power Module with 4.5V-14.5V Input in QFN package 47-B1QFN -40 to 85
$ 11.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ31506HRUQT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMZ31506HRUQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.442
$ 9.7
Stock
259,716
86,559
Authorized Distributors
3
1
Case/Package
QFN
QFN
Number of Pins
47
47
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
780 kHz
780 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14.5 V
14.5 V
Min Output Voltage
1.2 V
-
Max Output Voltage
5.5 V
-
Efficiency
94 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS84620RUQT
4.5-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsLMZ31506RUQR
4.5V to 15V, 6A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
Texas InstrumentsLMZ31506RUQT
4.5V to 15V, 6A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:

Descriptions

Descriptions of Texas Instruments LMZ31506HRUQT provided by its distributors.

6A Power Module with 4.5V-14.5V Input in QFN package 47-B1QFN -40 to 85
DC-DC CONVERTER, BUCK, ADJUSTABLE, 780KHZ, B1QFN-47
Switching Regulator, Current-mode, 6A, 780kHz Switching Freq-Max
400KHz~560KHz Adjustable,DC 1 1.2V~5.5V 1.2V 14.5V 4.5V QFN , 15.2mm*9.2mm*2.9mm
Module DC-DC 1-OUT 1.2V to 5.5V 6A 47-Pin B1QFN T/R
Conv DC-DC Single Step Down 4.5V to 14.5V 47-Pin B1QFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ31506HRUQT .
  • LMZ31506HRUQT.