Texas Instruments LMZ31506HRUQR

6A Power Module with 4.5V-14.5V Input in QFN package 47-B1QFN -40 to 85
$ 9.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ31506HRUQR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages14 years ago

Newark

Inventory History

3 month trend:
+63.43%

CAD Models

Download Texas Instruments LMZ31506HRUQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.7
$ 11.442
Stock
83,562
259,716
Authorized Distributors
1
3
Case/Package
QFN
QFN
Number of Pins
47
47
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
780 kHz
780 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14.5 V
14.5 V
Min Output Voltage
-
1.2 V
Max Output Voltage
-
5.5 V
Efficiency
96 %
94 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS84620RUQT
4.5-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsLMZ31506RUQR
4.5V to 15V, 6A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
Texas InstrumentsLMZ31506RUQT
4.5V to 15V, 6A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:

Descriptions

Descriptions of Texas Instruments LMZ31506HRUQR provided by its distributors.

6A Power Module with 4.5V-14.5V Input in QFN package 47-B1QFN -40 to 85
Switching Regulator, Current-mode, 6A, 780kHz Switching Freq-Max
400KHz~560KHz Adjustable,DC 1 1.2V~5.5V 1.2V 14.5V 4.5V QFN , 15.2mm*9.2mm*2.9mm
Conv DC-DC Single Step Down 4.5V to 14.5V 47-Pin B1QFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.