Texas Instruments LMZ23605TZ/NOPB

5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85
$ 19.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ23605TZ/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages13 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-76.54%

CAD Models

Download Texas Instruments LMZ23605TZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ23605TZ/NOPB.

Related Parts

Texas InstrumentsLMZ22005TZ/NOPB
5A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85
Texas InstrumentsLMZ10505TZ-ADJ/NOPB
Switching Regulator, Voltage-mode, 5A, 1160kHz Switching Freq-Max, PSSO7
Texas InstrumentsLMZ10505TZE-ADJ/NOPB
5.5V, 5A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125

Descriptions

Descriptions of Texas Instruments LMZ23605TZ/NOPB provided by its distributors.

5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85
Switching Regulator, Current-mode, 5A, 950kHz Switching Freq-Max, PSSO7
Module DC-DC 1-OUT 0.8V to 6V 5A 30W 7-Pin TO-PMOD EP Rail
DC-DC CONVERTER, TO-PMOD-7; DC / DC Conv; DC-DC CONVERTER, TO-PMOD-7; DC / DC Converter Type: -; Input Voltage Min: 6V; Input Voltage Max: 36V; No. of Outputs: 1 Output; DC / DC Converter IC Case: Module; No. of Pins: 7Pins; Output Current: 5A; Output Voltage Min: 800mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ23605TZ/NOPB .
  • LMZ23605TZNOPB