Texas Instruments LMZ22005TZ/NOPB

5A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85
$ 13.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ22005TZ/NOPB.

Newark

Datasheet31 pages12 years ago
Datasheet34 pages10 years ago
Datasheet26 pages14 years ago
Datasheet24 pages14 years ago

Texas Instruments

Farnell

Inventory History

3 month trend:
+4.31%

CAD Models

Download Texas Instruments LMZ22005TZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.136
$ 11.7
$ 11.7
Stock
139,053
147,817
147,817
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
5 A
-
-
Switching Frequency
950 kHz
950 kHz
950 kHz
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
800 mV
-
-
Max Output Voltage
6 V
-
-
Efficiency
92 %
92 %
92 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ22005TZ/NOPB.

Related Parts

Texas InstrumentsLMZ23605TZE/NOPB
Switching Regulator/Controller, Current-mode, 5A, 914kHz Switching Freq-Max
Texas InstrumentsLMZ23605TZ/NOPB
5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85
Texas InstrumentsLMZ23605TZX/NOPB
5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85

Descriptions

Descriptions of Texas Instruments LMZ22005TZ/NOPB provided by its distributors.

5A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85
Switching Regulator, Current-mode, 5A, 950kHz Switching Freq-Max, PSSO7
DC-DC CONVERTER, TO-PMOD-7; DC / DC CONV; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Module DC-DC 1-OUT 0.8V to 6V 5A 30W 7-Pin TO-PMOD EP Rail
IC, DC-DC CONV, TO-PMOD-7; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:6V; Output Current:5A; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ22005TZ/NOPB .
  • LMZ22005TZNOPB