Texas Instruments LMZ10505TZ-ADJ/NOPB

Switching Regulator, Voltage-mode, 5A, 1160kHz Switching Freq-Max, PSSO7
$ 8.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ10505TZ-ADJ/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages13 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-10.45%

CAD Models

Download Texas Instruments LMZ10505TZ-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ10505TZ-ADJ/NOPB.

Related Parts

Texas InstrumentsLMZ10504TZ-ADJ/NOPB
Switching Regulator, Voltage-mode, 4A, 1160kHz Switching Freq-Max, PSSO7
Texas InstrumentsLM1771UMM
DC/DCCntrlr Single-OUT Step Down 1000kHz 8-Pin VSSOP T/R
Texas InstrumentsLMZ23605TZE/NOPB
Switching Regulator/Controller, Current-mode, 5A, 914kHz Switching Freq-Max

Descriptions

Descriptions of Texas Instruments LMZ10505TZ-ADJ/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 5A, 1160kHz Switching Freq-Max, PSSO7
5.5V, 5A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
IC, POWER MODULE, TO-PMOD-7; Primary Input Voltage:3.3V; No. of Outputs:2; Output Voltage:5V; Output Current:5A; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; Package / Case:7-TO-PMOD; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ10505TZ-ADJ/NOPB .
  • LMZ10505TZ-ADJNOPB