Texas Instruments LMZ12001TZX-ADJ/NOPB

SIMPLE SWITCHER® 4.5V to 20V, 1A DC/DC Power Module 7-TO-PMOD -40 to 125
$ 7.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ12001TZX-ADJ/NOPB.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages13 years ago

Newark

LCSC

Inventory History

3 month trend:
-10.63%

CAD Models

Download Texas Instruments LMZ12001TZX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ12001TZX-ADJ/NOPB.

Related Parts

Texas InstrumentsLMZ12002TZE-ADJ/NOPB
Switching Regulator/Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max
Texas InstrumentsLMZ12002TZ-ADJ/NOPB
Switching Regulator/Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max
Texas InstrumentsLMZ12003TZE-ADJ/NOPB
3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 125
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8

Descriptions

Descriptions of Texas Instruments LMZ12001TZX-ADJ/NOPB provided by its distributors.

SIMPLE SWITCHER® 4.5V to 20V, 1A DC/DC Power Module 7-TO-PMOD -40 to 125
IC BUCK SYNC ADJ 1A TO-PMOD-7 / Module DC-DC 1-OUT 0.8V to 6V 1A 7-Pin TO-PMOD EP T/R
IC, SWITCHER POWER MODULE, TO-PMOD-7; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:6V; Output Current:1A; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ12001TZX-ADJNOPB