Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1771UMM

DC/DCCntrlr Single-OUT Step Down 1000kHz 8-Pin VSSOP T/R
$ 0.618

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1771UMM.

SHENGYU ELECTRONICS

Datasheet31 pages5 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1771UMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 1.34
Stock
86,540
521,996
Authorized Distributors
2
3
Case/Package
MSOP
VSSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
6 A
-
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
2.8 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
800 mV
-
Max Output Voltage
4.5 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsTPS62000DGSR
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
Texas InstrumentsTPS62004DGSR
1.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS62003DGSR
1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM1771UMM provided by its distributors.

DC/DCCntrlr Single-OUT Step Down 1000kHz 8-Pin VSSOP T/R
Step Down Yes 100KHz~1MHz 1 4.5V 800mV 5.5V 2.8V SOP SMD mount
Switching Controller, Voltage-mo
IC, BUCK CONTROLLER, ENABLER, MSOP8; Output Voltage:4.5V; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013); Adjustable Output Voltage Max:4.5V; Adjustable Output Voltage Min:0.8V; Base Number:1771; Frequency:1000kHz; Input Voltage Max:5.5V; Input Voltage Min:2.8V; Operating Temperature Range:-40°C to +125°C; Output Current Max:6A; Output Voltage Max:4.5V; Output Voltage Min:0.8V; Supply Voltage Max:5.5V; Supply Voltage Min:2.8V; Switch Output Current Isw Max:6A; Termination Type:SMD; Voltage Regulator Type:Buck Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.