Texas Instruments LMX2595RHAT

20-GHz wideband RF synthesizer with phase synchronization & JESD204B support 40-VQFN -40 to 85
$ 107.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2595RHAT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

EBEE

Farnell

Inventory History

3 month trend:
-86.50%

CAD Models

Download Texas Instruments LMX2595RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 107.91
$ 84.808
Stock
190,778
184,568
Authorized Distributors
4
0
Frequency
19 GHz
-
Max Frequency
20 GHz
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Packaging
Cut Tape
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2595RHAT.

Descriptions

Descriptions of Texas Instruments LMX2595RHAT provided by its distributors.

20-GHz wideband RF synthesizer with phase synchronization & JESD204B support 40-VQFN -40 to 85
HIGH PERFORMANCE RF SYNTHESIZER / RF IC Synthesizer General Purpose 10MHz ~ 20GHz 40-VQFN (6x6)
Rf Synthesizer, 19Ghz, Vqfn-40; Clock Ic Type:Frequency Synthesiser; Frequency:19Ghz; No. Of Outputs:4Outputs; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Clock Ic Case Style:Vqfn; No. Of Pins:40Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LMX2595RHAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2595RHAT .