Texas Instruments LMX2595RHAR

20-GHz wideband RF synthesizer with phase synchronization & JESD204B support 40-VQFN -40 to 85
$ 84.808
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2595RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

EBEE

Inventory History

3 month trend:
-9.34%

CAD Models

Download Texas Instruments LMX2595RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 84.808
$ 107.91
Stock
166,836
187,379
Authorized Distributors
0
4
Frequency
-
19 GHz
Max Frequency
-
20 GHz
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Packaging
-
Cut Tape
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2595RHAR.

Descriptions

Descriptions of Texas Instruments LMX2595RHAR provided by its distributors.

20-GHz wideband RF synthesizer with phase synchronization & JESD204B support 40-VQFN -40 to 85
LMX2595RHAR / RF IC Synthesizer General Purpose 10MHz ~ 20GHz 40-VQFN (6x6)
PLL Frequency Synthesizer Single 10MHz to 19000MHz 40-Pin VQFN T/R
Clock Generator 5MHz to 1.4GHz-IN 19000MHz-OUT 40-Pin VQFN EP T/R
VQFN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
Clock Generator/Frequency Synthesizer /PLL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.