Texas Instruments LMX2470SLEX/NOPB

2.6-GHz delta-sigma fractional-N PLL with 800-MHz integer-N PLL 24-ULGA -40 to 85
$ 2.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2470SLEX/NOPB.

Texas Instruments

Datasheet39 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet38 pages14 years ago

HQonline

element14

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMX2470SLEX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLMX2434SLEX/NOPB
CMOS PLL Frequency Synthesizer 20-UFLGA LMX2434 clock generator ic 2.5V 5GHz 2.5GHz 6.2mA 3.5mm
Analog DevicesADF4252BCPZ
Clock Generator 50MHz to 3GHz-IN 24-Pin LFCSP EP Tray / IC PLL FREQ SYNTHESIZER 24-LFCSP
Analog DevicesADF4252BCPZ-R7
Clock Generator 50MHz to 3GHz-IN 24-Pin LFCSP EP T/R / IC PLL FREQ SYNTHESIZER 24LFCSP
Analog DevicesADF4218LBRUZ-REEL7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments LMX2470SLEX/NOPB provided by its distributors.

2.6-GHz delta-sigma fractional-N PLL with 800-MHz integer-N PLL 24-ULGA -40 to 85
CMOS PLL Frequency Synthesizer Delta Sigma 24-UFQFN LMX2470 clock generator ic 2.5V 2.6GHz 6mA 6mA
Clock Generator 75MHz to 2.6GHz-IN 2600MHz-OUT 24-Pin ULGA T/R
PLL Frequency Synthesizer Dual 75MHz to 2600MHz 24-Pin LAM UCSP T/R
IC, PHASE LOCK LOOP, 110MHZ, UTCSP-24; P; IC, PHASE LOCK LOOP, 110MHZ, UTCSP-24; PLL Type:Frequency Synthesis; Frequency:110MHz; Supply Current:4.1mA; Supply Voltage Range:2.25V to 2.75V; Digital IC Case Style:UTCSP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2470SLEXNOPB