What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADF4218LBRUZ-REEL7

Clock Generator/Frequency Synthesizer /PLL
$ 5.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4218LBRUZ-REEL7.

Augswan

Datasheet24 pages23 years ago

Analog Devices

Inventory History

3 month trend:
-5.95%

CAD Models

Download Analog Devices ADF4218LBRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.104
$ 5.125
Stock
176,073
139,780
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
3 GHz
3 GHz
Number of Outputs
-
1
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADF4212LBRUZ
Clock Generator 10MHz to 2.4GHz-IN 188MHz-OUT 20-Pin TSSOP Tube
Analog DevicesADF4212LBRUZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4002BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsLMX2485SQ/NOPB
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsSN74LV4046APW
HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO | IC PLL CMOS LOGC W/VCO HS16TSSOP
Texas InstrumentsCD74HC4046APWR
PLL WITH VCO, 18MHZ, 16-TSSOP; PLL TYPE: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Analog Devices ADF4218LBRUZ-REEL7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 10MHz to 3GHz-IN 188MHz-OUT 20-Pin TSSOP T/R
PLL Frequency Synthesizer Dual Up to 188MHz 20-Pin TSSOP T/R
CMOS TTL Clock/Frequency Synthesizer (RF/IF) 20-TSSOP (0.173 4.40mm Width) ADF4218 clock generator ic 3.3V 3GHz 7mA 7mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4218LBRUZREEL7