Analog Devices ADF4252BCPZ

Clock Generator 50MHz to 3GHz-IN 24-Pin LFCSP EP Tray / IC PLL FREQ SYNTHESIZER 24-LFCSP
$ 6.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4252BCPZ.

HQonline

Datasheet28 pages23 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-67.42%

CAD Models

Download Analog Devices ADF4252BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.226
$ 6.65
Stock
153,732
134,805
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
3 GHz
3 GHz
Number of Outputs
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4252BCPZ.

Related Parts

Analog DevicesADF4212LBCPZ-RL
Clock Generator 10MHz to 2.4GHz-IN 20-Pin LFCSP EP T/R
Analog DevicesADF4212LBCPZ
CMOS TTL Clock/Frequency Synthesizer (RF/IF) 20-WFQFN Exposed Pad CSP ADF4212 clock generator ic 3V 2.4GHz 7.5mA 10mA
Analog DevicesADF4106BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4252BCPZ provided by its distributors.

Clock Generator 50MHz to 3GHz-IN 24-Pin LFCSP EP Tray / IC PLL FREQ SYNTHESIZER 24-LFCSP
LOWEST PHASE NOISE PLL SYNTHESIZER USING FRACTIONAL-N TECHNOLOGY, 24 PIN LFCSP
Pll, Frequency Synthesis, 3Ghz, Lfcsp-Ep; Frequency:3Ghz; Pll Type:Frequency Synthesis; No. Of Pins:24Pins; Pll Case Style:Lfcsp-Ep; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices ADF4252BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated