Texas Instruments LMV841QMG/NOPB

IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
$ 1.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV841QMG/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet38 pages11 years ago
Datasheet37 pages13 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+18.80%

CAD Models

Download Texas Instruments LMV841QMG/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.544
$ 1.96
Stock
347,397
412,969
Authorized Distributors
4
2
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.03 mA
1.03 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV841QMG/NOPB.

Related Parts

Texas InstrumentsLMV841MGX/NOPB
ROHS3Compliant EAR99 LMV841 Tape & Reel (TR) op amp buffer circuit 2mm 0.3pA 500muV 4500kHz
Texas InstrumentsLMV841MG/NOPB
ROHS3Compliant EAR99 LMV841 Tape & Reel (TR) op amp buffer circuit 2mm 0.3pA 50muV 4500kHz
Texas InstrumentsLMV831MG/NOPB
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Operational Amplifier, High Slew Rate, Rail to Rail Output
MicrochipMIC860YC5-TR
Single Op-Amp, 4MHz Gain-Bandwidth, Rail-to-Rail Output, 30uA Supply Current

Descriptions

Descriptions of Texas Instruments LMV841QMG/NOPB provided by its distributors.

IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V Automotive 5-Pin SC-70 T/R
Automotive, CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 5-SC70 -40 to 125
ROHS3Compliant EAR99 LMV841 Matte Tin (Sn) op amp amplifier circuit 2mm 0.0003muA 500muV 4500kHz
Operational Amplifier, 1 Func, 800uV Offset-Max, CMOS, PDSO5
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV841QMGNOPB