Descriptions of Texas Instruments LMV771MG/NOPB provided by its distributors.
Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 80dB 1.4V/mus -40C~125C 3.5MHz
Single, Low Offset, Low Noise, RRO Operational Amplifiers 5-SC70 -40 to 125
OP Amp Low Noise Precision Single 1.4V/us 2.7V to 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO5
Single channel 0.23pA 1.4V/us 3.5MHz SC-70-5 Operational Amplifier ROHS
600μA 1.4V/μs 12nV/rtHz@ 5V 3.5MHz shutdown Rail to Rail 75mA 1 1 3V 5.5V 250μV 0.23pA General Purpose SC-70-5 SMD mount,glue mount 1.1mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1.4V/µs; Supply Voltage Max:5.5V; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Bandwidth:3.5MHz; Common Mode Ratio (CMR): ;RoHS Compliant: Yes
OP AMP, LOW NOISE, SMD, SC70-5, 771; Amplifiers, No. of:1; Termination Type:SMD; Case style:SC-70; Temperature, operating range:-40°C to +125°C; Amplifier IC type:RRO Operational Amplifiers; Bandwidth:3.5MHz; Base number:771; Pins, No. of:5; Temp, op. max:125°C; Temp, op. min:-40°C; Voltage, supply +nom:2.7V
The LMV771/LMV772/LMV774 are Single, Dual, and Quad low noise precision operational amplifiers intended for use in a wide range of applications. Other important characteristics of the family include: an extended operating temperature range of -40*C to 125*C, the tiny SC70-5 package for the LMV771, and low input bias current. The extended temperature range of -40*C to 125*C allows the LMV771/LMV772/LMV774 to accommodate a broad range of applications. The LMV771 expands National Semiconductor's Silicon Dust(TM) amplifier portfolio offering enhancements in size, speed, and power savings. The LMV771/LMV772/LMV774 are guaranteed to operate over the voltage range of 2.7V to 5.0V and all have rail-to-rail output. The LMV771/LMV772/LMV774 family is designed for precision, low noise, low voltage, and miniature systems. These amplifiers provide rail-to-rail output swing into heavy loads. The maximum input offset voltage for the LMV771 is 850 uV at room temperature and the input common mode voltage range includes ground. The LMV771 is offered in the tiny SC70-5 package, LMV772 in the space saving MSOP-8 and SOIC-8, and the LMV774 in TS SOP-14.