Texas Instruments LMV393IDG4

Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV393IDG4.

Texas Instruments

Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago

Newark

CAD Models

Download Texas Instruments LMV393IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.259
Stock
18,492
680,660
680,660
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
600 ns
600 ns
600 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments LMV393IDG4 provided by its distributors.

Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
RoHS Compliant GULL WING INDUSTRIAL BIPOLAR comparator circuit 85C 93.98dB 7mV 4.9mm
DUAL COMPARATOR 9000 uV OFFSET-MAX 600 ns RESPONSE TIME PDSO8
Comparator Dual 5.5V 8-Pin SOIC Tube
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.