Texas Instruments LMV393IDR

Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV393IDR.

Farnell

Datasheet37 pages11 years ago

Texas Instruments

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+292%

CAD Models

Download Texas Instruments LMV393IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.581
$ 0.581
Stock
929,435
10,517,540
10,517,540
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLMV393ID
IC DUAL GP LV COMPARATOR 8-SOIC / Comparator General Purpose Open Collector 8-SOIC
Texas InstrumentsLMV393QDRQ1
Automotive Catalog Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
Texas InstrumentsLMV393M/NOPB
IC COMP TINY DUAL LOW V 8-SOIC / Comparator General Purpose CMOS, Open-Collector, TTL 8-SOIC
LMV Series 5 V 1 nA SMT Dual General Purpose Low Voltage Comparator - SOIC-8
MicrochipMCP6542-E/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6542T-I/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments LMV393IDR provided by its distributors.

Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
Special Purpose Amplifiers; LMV393IDR; TEXAS INSTRUMENTS; 8; SOIC; 5.5 V; 2
IC, LOW VOLTAGE COMP, DUAL, 300NS SOIC-8; Comparator Type: Low Voltage; No. of Comparators: 2 Comparators; Response Time: 300ns; Supply Voltage Range: 2.7V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Ty

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV393 IDR
  • LMV393IDR .