Texas Instruments LMV358Q1MMX/NOPB

Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin VSSOP T/R
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358Q1MMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet50 pages11 years ago
Datasheet43 pages13 years ago
Datasheet41 pages13 years ago
Datasheet39 pages13 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+54.22%

CAD Models

Download Texas Instruments LMV358Q1MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.692
$ 0.692
Stock
312,075
305,107
305,107
Authorized Distributors
1
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1.7 mV
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
210 µA
210 µA
210 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV358Q1MMX/NOPB.

Related Parts

Texas InstrumentsLMV358MMX/NOPB
Integrated Circuit Operational Amplifier; CH:2; 1MHz; 2.7-5.5V; -40+125 deg.C; SMD; VSSOP8
Texas InstrumentsLMV358QDDUR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV358IDDUR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LMV358Q1MMX/NOPB provided by its distributors.

Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin VSSOP T/R
ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp amplifier circuit 3mm 0.5muA 1.7mV 1000kHz
Automotive-grade, dual, 5.5-V, 1-MHz op amp 8-VSSOP -40 to 125
Dual 15nA 1V/us 1MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifiers - Op Amps Auto Dual Lo-Vtg R-R Output Op Amp
210¦ÌA(x2 Channels) 1V/¦Ìs 39nV/rtHz@ 5V 1MHz Rail to Rail 160mA 2 2 2.7V 5.5V 1.7mV 15nA General Purpose VSSOP-8 , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358Q1MMXNOPB