Texas Instruments LMS8117AMP-1.8

1A Fixed / Adjustable Output Linear Regulator / LDO 4-SOT-223 0 to 125
$ 0.532

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS8117AMP-1.8.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Upverter

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMS8117AMP-1.8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM1117MPX-ADJ
Low Dropout Regulator 1.25 Volt to 13.8 Volt 1.5A 4-Pin (3+Tab) SOT-223 Tape and Reel
Texas InstrumentsLM1117IMP-5.0/NOPB
800-mA 15-V linear voltage regulator ; 4-SOT-223 -40 to 125
Texas InstrumentsLM1117MP-5.0/NOPB
800-mA 15-V linear voltage regulator ; 4-SOT-223 0 to 125
STMicroelectronicsLD1117STR
IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R
NCV1117 Series 1 A 1.5 V Fixed Output LDO Voltage Regulator - SOT-223
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 18W 1A 1.1V

Descriptions

Descriptions of Texas Instruments LMS8117AMP-1.8 provided by its distributors.

1A Fixed / Adjustable Output Linear Regulator / LDO 4-SOT-223 0 to 125
Tape & Reel (TR) Surface Mount Over Current Over Temperature Non-RoHS Compliant voltage regulator linear 3.2V 6.5mm 1A 0C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:15V; Output Voltage Max:1.8V; Output Current Max:1A; Dropout Voltage, Vdo:1.2V; Voltage Tolerance ±:0.01%; No. of Outputs:1 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS-8117AMP-1.8
  • LMS8117AMP-1.8/
  • LMS8117AMP1.8