Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1117MPX-ADJ

Low Dropout Regulator 1.25 Volt to 13.8 Volt 1.5A 4-Pin (3+Tab) SOT-223 Tape and Reel

$ 0.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117MPX-ADJ.

Newark

Datasheet21 pages20 years ago

Farnell

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1117MPX-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.44
Stock
970,926
335,397
Authorized Distributors
1
1
Min Input Voltage
2.6 V
2.6 V
Max Input Voltage
15 V
15 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
-
-
Output Voltage
1.25 V
13.8 V
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
4
4

Related Parts

Texas InstrumentsLM1117MP-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsLM1117IMP-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsLM1117IMPX-ADJ/NOPB
IC REG LDO ADJ 0.8A SOT223 / LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD29080S33R
LD29080 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-223
72dB(120Hz) Fixed 1A 1 2.5V 18V 1.2V@ 1A SOT-223-4 SMD mount
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3

Descriptions

Descriptions of Texas Instruments LM1117MPX-ADJ provided by its distributors.

Low Dropout Regulator 1.25 Volt to 13.8 Volt 1.5A 4-Pin (3+Tab) SOT-223 Tape and Reel
LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
75dB(120Hz) 5mA Positive Adjustable 800mA 1 1.25V 2.6V 13.8V 15V 1.2V@800mA 0.2% Typ 0.035% SOT-223 SMD 6.5mm × 356cm × 1.8mm
IC, LINEAR VOLTAGE REGULATOR; Primary Input Voltage:15V; Dropout Voltage Vdo:1.2V; Voltage Regulator Case Style:SOT-223; No. of Pins:3; Output Current:800mA; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Accuracy %:1%; Input Voltage Max:13.75V; No. of Outputs:1; Operating Temperature Range:0°C to +125°C; Output Current Max:800mA; Output Voltage:13.8V; Output Voltage Adjustable Range:1.25V to 13.8V; Output Voltage Max:13.8V; Supply Voltage Max:13.75V; Supply Voltage Min:1.5V; Termination Type:SMD; Voltage Regulator Type:Low Dropout Fixed And Adjustable Voltage
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117-MPX-ADJ
  • LM1117MP(X)-ADJ