Texas Instruments LMS1587IS-1.5/NOPB

60dB~72dB(120Hz) 7mA Fixed 3A 1 1.5V 2.5V 1.5V 13V 1.3V@ 3A 0.3% 0.005% DDPAK, TO-263-3 4.83mm
$ 1.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS1587IS-1.5/NOPB.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages12 years ago

Future Electronics

SHENGYU ELECTRONICS

Newark

Jameco

Inventory History

3 month trend:
-9.28%

CAD Models

Download Texas Instruments LMS1587IS-1.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMS1587CS-3.3/NOPB
72dB(120Hz) 7mA Fixed 3A 1 3.3V 2.5V 3.3V 13V 1.3V@ 3A 0.3% 0.005% DDPAK,TO-263-3 4.83mm
Texas InstrumentsLMS1587CS-1.5/NOPB
60dB~72dB(120Hz) 7mA Fixed 3A 1 1.5V 2.5V 1.5V 13V 1.3V@ 3A 0.3% 0.005% DDPAK,TO-263-3 4.83mm
Texas InstrumentsLMS1587CSX-ADJ/NOPB
3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
STMicroelectronicsLD1085D2T33R
LD1085 Series 3 A 3.3 V Fixed Output Positive Voltage LDO Regulator - D2PAK
STMicroelectronicsLD1085D2T-R
3 A low drop positive voltage regulator: adjustable and fixed, D2PAK, Tape and Reel

Descriptions

Descriptions of Texas Instruments LMS1587IS-1.5/NOPB provided by its distributors.

60dB~72dB(120Hz) 7mA Fixed 3A 1 1.5V 2.5V 1.5V 13V 1.3V@ 3A 0.3% 0.005% DDPAK,TO-263-3 4.83mm
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:1.5V; Output Current Max:3000mA; Dropout Voltage, Vdo:1.15V; No. of Outputs:1 ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:7V; Output Voltage Fixed:1.5V; Dropout Voltage Vdo:1.15V; No. of Pins:3; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:1587; Input Voltage Max:7V; Output Current Max:3A; Output Voltage:1.5V; Output Voltage Max:1.5V; Package / Case:TO-263; Supply Voltage Max:7V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS1587IS-1.5 NOPB
  • LMS1587IS-1.5NOPB
  • LMS1587IS1.5/NOPB