Texas Instruments LMR10515XSD/NOPB

5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR10515XSD/NOPB.

Newark

Datasheet26 pages11 years ago

Texas Instruments

element14 APAC

Inventory History

3 month trend:
-91.67%

CAD Models

Download Texas Instruments LMR10515XSD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMR10515XSD/NOPB.

Related Parts

Texas InstrumentsLM2831XSD/NOPB
Pwr Sply Func, PWM Regulator, Step-Down DC-DC, LLP-6,IS 3.3mA, VO 0.6 to 4.5V, tf 4ns
Texas InstrumentsLM2831XSDX/NOPB
IC REG BUCK ADJ 1.5A 6WSON / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
Texas InstrumentsLM2831XMF/NOPB
LM2831 High-Frequency 1.5-A Load — Step-Down DC-DC Regulator | IC REG BUCK ADJ 1.5A SOT23-5

Descriptions

Descriptions of Texas Instruments LMR10515XSD/NOPB provided by its distributors.

5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125
IC REG BUCK ADJ 1.5A 6WSON / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
LMR10515 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 5V 3mm 1.5A 1.6MHz
BUCK, 1.5A, 5.5VIN; Topologie: Buck (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: LLP; Nombre de broches: 6Broche(s); Courant, sor
Buck, 1.5A, 5.5Vin; Topology:Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Llp; No. Of Pins:6Pins; Output Current:1.5A; Output Voltage Min:600Mv; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR10515XSD/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR10515XSD/NOPB .
  • LMR10515XSDNOPB