Texas Instruments LM2831XSD/NOPB

Pwr Sply Func, PWM Regulator, Step-Down DC-DC, LLP-6, IS 3.3mA, VO 0.6 to 4.5V, tf 4ns
$ 1.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2831XSD/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages13 years ago

element14

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments LM2831XSD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2831XSD/NOPB.

Related Parts

Texas InstrumentsLMR10515XSD/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125
Texas InstrumentsLMR10515XSDE/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 6-WSON -40 to 125
Texas InstrumentsLMR10515XMF/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2831XSD/NOPB provided by its distributors.

Pwr Sply Func, PWM Regulator, Step-Down DC-DC, LLP-6,IS 3.3mA, VO 0.6 to 4.5V, tf 4ns
Switching Voltage Regulators Hi Freq 1.5A Load-SD DC-DC Reg
High Frequency 1.5A Load - Step-Down DC-DC egulator 6-WSON -40 to 125
DC/DC Converter IC; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:4.5V; Output Current:1.5A; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2831XSDNOPB