Texas Instruments LM2831XMF/NOPB

LM2831 High-Frequency 1.5-A Load — Step-Down DC-DC Regulator | IC REG BUCK ADJ 1.5A SOT23-5
$ 1.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2831XMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago

Farnell

element14

element14 APAC

Newark

Inventory History

3 month trend:
-3.42%

CAD Models

Download Texas Instruments LM2831XMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2831XMF/NOPB.

Related Parts

Texas InstrumentsLMR10515XMFE/NOPB
DC-DC CONVERTER, BUCK, 1.6MHZ, SOT23-5;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM2830XMF/NOPB
Texas Instruments Buck Converter, Max Output 4.5V 1A, Max Input 5.5V, Adjustable Output
Texas InstrumentsLM2831YMF/NOPB
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, BICMOS, PDSO5
Analog DevicesMAX1896EUT+
Switching Regulator, Current-mode, 0.12A, 1400kHz Switching Freq-Max, BIPolar, PDSO6

Descriptions

Descriptions of Texas Instruments LM2831XMF/NOPB provided by its distributors.

LM2831 High-Frequency 1.5-A Load — Step-Down DC-DC Regulator | IC REG BUCK ADJ 1.5A SOT23-5
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, BICMOS, PDSO5
Texas Instruments Buck Converter, Max Out 4.5V 1.5A, Max In 5.5V, Adjustable Out
Pwr Sply Func, PWM Regulator, Step-Down DC-DC, SOT-23,IS 3.3mA, VO 0.6 to 4.5V
Step-down type Adjustable 0.6V~4.5V 1.5A 3V~5.5V SOT-23-5 DC-DC Converters ROHS
TEXAS INSTRUMENTS LM2831XMF/NOPB DC/DC CONV, BUCK, 1.95MHZ, SOT-23-5
LM2831 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 5V 1.6mm 1.5A 1.6MHz
DC/DC Converter IC; Input Voltage Primary Max:5.5V; Output Voltage Max:4.5V; Output Current Max:1.5A; Output Voltage Adjustable Max, Vout:4.5V; Output Voltage Adjustable Min, Vout:0.6V; Switch Output Current Max, Isw:2.5A ;RoHS Compliant: Yes
IC, STEP-DOWN DC/DC REGULATOR, 5-SOT-23; Topology: Buck (Step Down); Input Voltage Min: 3V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 1.5A; Output Voltage Min: 600mV; Output Voltage Max: 4.5V; Switching Frequency: 1.95MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -40°C; Output Voltage: 4.5V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2831XMF/NOPB .
  • LM2831XMF/NOPB.
  • LM2831XMFNOPB