Texas Instruments LMP91200MTX/NOPB

Integrated AFE for Low-Power pH Sensing Applications 16-TSSOP -40 to 125
$ 3.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP91200MTX/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet31 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+74.21%

CAD Models

Download Texas Instruments LMP91200MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.061
$ 3.74
Stock
192,691
168,646
Authorized Distributors
0
1
Bandwidth
-
-
Interface
SPI, Serial
SPI, Serial
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Output Type
ANALOG
ANALOG
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP91200MTX/NOPB.

Descriptions

Descriptions of Texas Instruments LMP91200MTX/NOPB provided by its distributors.

Integrated AFE for Low-Power pH Sensing Applications 16-TSSOP -40 to 125
AFE General Purpose 1 ADC 3.3V/5V 16-Pin TSSOP T/R
TSSOP-16 ADCs/DACs - Special Purpose ROHS
Configurable Sensor AFE 16-Pin TSSOP T/R
TSSOP-16 ADC/DAC - Specialized ROHS
Analog Circuit, 1 Func, 1 Channel, PDSO16
LMP91200 3.3V 50muA 3.3V 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP91200MTXNOPB