Texas Instruments LMP91200MT/NOPB

Integrated AFE for Low-Power pH Sensing Applications 16-TSSOP -40 to 125
$ 3.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP91200MT/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMP91200MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 3.061
Stock
168,646
192,691
Authorized Distributors
1
0
Number of Bits
-
-
Number of Channels
1
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP91200MT/NOPB.

Descriptions

Descriptions of Texas Instruments LMP91200MT/NOPB provided by its distributors.

Integrated AFE for Low-Power pH Sensing Applications 16-TSSOP -40 to 125
AFE General Purpose 1 ADC 3.3V/5V 16-Pin TSSOP Tube
TSSOP-16 Analog Front End (AFEs) ROHS
LMP91200 5.5V 50muA 3.3V 1.2mm
LMP91200 INTEGRATED AFE FOR LOW-
Afe, 1 Ch, 5.5V; Ic Function:Analogue Front End Device; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Ic Package Type:Tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMP91200MT/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP91200MT/NOPB .
  • LMP91200MTNOPB