Texas Instruments LMP8640HVMKE-H/NOPB

-2 to 76V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8640HVMKE-H/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages20 years ago

Newark

element14

element14 APAC

Inventory History

3 month trend:
-11.53%

CAD Models

Download Texas Instruments LMP8640HVMKE-H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8640HVMKE-H/NOPB.

Related Parts

Texas InstrumentsLM3405XMK/NOPB
1.6-MHz, 1-A constant current buck regulator for powering LEDs 6-SOT-23-THIN -40 to 125
Analog DevicesADP1864AUJZ-R7
ADP1864 Buck Tape & Reel (TR) e3 DC to DC switching controller 5A 350muA 900mum 14V
CAT32 Series 40 mA 7 V 1.2 MHz Surface Mount 4 White CMOS LED Driver - TSOT-23-6
Texas InstrumentsLM5050MK-1/NOPB
5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM3405AXMK/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
Analog DevicesADP123ACPZ-R7
5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Adjustable Output Voltage

Descriptions

Descriptions of Texas Instruments LMP8640HVMKE-H/NOPB provided by its distributors.

-2 to 76V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Current Sense Amp Single 0.23MHz 2.7V to 12V 6-Pin SOT-23 T/R
IC, CURRENT SENSE AMP, 230kHz, TSOT6; No; IC, CURRENT SENSE AMP, 230kHz, TSOT6; No. of Amplifiers:1; Input Bias Current:13µA; Input Offset Voltage:900µV; Bandwidth:230kHz; CMRR:103dB; Supply Voltage Range:2.7V to 12V; Supply Current:2.3mA; Amplifier Case Style:TSOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8640HVMKE-HNOPB