Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3405XMK/NOPB

1.6-MHz, 1-A constant current buck regulator for powering LEDs 6-SOT-23-THIN -40 to 125
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3405XMK/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Future Electronics

element14

LCSC

Inventory History

3 month trend:
-9.48%

CAD Models

Download Texas Instruments LM3405XMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3405XMK/NOPB.

Related Parts

Texas InstrumentsLM3405AXMK/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM3405AXMKE/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
CAT32 Series 40 mA 7 V 1.2 MHz Surface Mount 4 White CMOS LED Driver - TSOT-23-6
Texas InstrumentsLM3405AXMKX/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
LED Driver 5 Segment 5-Pin TSOT-23 T/R / IC LED DRIVER RGLTR DIM TSOT23-5
CAT4139 Series 20 mA 5.5 V 1.3 MHz High Current Boost White LED Driver TSOT-23-5

Descriptions

Descriptions of Texas Instruments LM3405XMK/NOPB provided by its distributors.

1.6-MHz, 1-A constant current buck regulator for powering LEDs 6-SOT-23-THIN -40 to 125
Constant Current Buck Regulator | IC LED DRIVER RGLTR DIM TSOT23-6
15V PWM Step-Down (Buck) 1A 200mV 3V 13.5V TSOT-23-6 SMD, Adhesive Mount 1.1mm H
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:15V; Output Voltage Max:13.5V; Output Current Max:1000A; Supply Voltage Min:3V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:6-TSOT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3405XMK/NOPB.
  • LM3405XMKNOPB