Texas Instruments LMP7717MAX/NOPB

IC OPAMP GP 88MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
$ 0.891

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7717MAX/NOPB.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMP7717MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.891
$ 1.359
$ 1.359
Stock
372,781
429,343
429,343
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
88 MHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.15 mA
1.15 mA
1.15 mA

Related Parts

Texas InstrumentsLMV793MAX/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV793MA/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA333AID
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 8-SOIC -40 to 125
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6271-E/SN
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
STMicroelectronicsTSV911AIDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single

Descriptions

Descriptions of Texas Instruments LMP7717MAX/NOPB provided by its distributors.

IC OPAMP GP 88MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifier 8-SOIC -40 to 125
1.15mA 35V/μs 5.8nV/rtHz@ 5V 88MHz Rail to Rail 60mA 1 1 10μV 0.1pA General Purpose SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7717MAXNOPB