Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV911AIDT

Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV911AIDT.

STMicroelectronics

Datasheet26 pages10 years ago

Newark

Factory Futures

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.56%

CAD Models

Download STMicroelectronics TSV911AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.676
$ 0.625
Stock
593,461
338,033
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV991AIYDT
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
MicrochipMCP6G03-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6241T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTS507CDT
Op Amp Single Precision Amplifier R-R I/O 5.5V 8-Pin SO N T/R
Texas InstrumentsTLC271ACPS
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70

Descriptions

Descriptions of STMicroelectronics TSV911AIDT provided by its distributors.

Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
Ciiva
TSV911A Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-8
Operational Amplifier, 8 Func, 3000uV Offset-Max, BICMOS, PDSO1
Operational Amplifiers - Op Amps Rail-to-Rail 8MHz
Op Amp 820μA 4.5V/μs 27nV/rtHz 8MHz 58dB Shutdown Rail-to-Rail 35mA 1Ch 1Ch 2.5V-5.5V 1.5mV@5V 1pA General Purpose SOIC-8 SMD Adhesive Mount 1.65mm H
IC, OP AMP, R/R, SINGL, 8MHZ, SO8; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:8MHz; Slew Rate:4.5V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:911; Gain Bandwidth:8MHz; I/O Type:Rail-to-Rail; Package / Case:SOIC; Slew Rate:4.5V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics