Texas Instruments LMV793MA/NOPB

Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV793MA/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments LMV793MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 0.93
Stock
449,261
361,296
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
Input Offset Voltage (Vos)
1.35 mV
1.35 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.15 mA
1.15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsLMV793MAX/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMP7717MA/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Texas InstrumentsLMP7717MAE/NOPB
IC OPAMP GP 88MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
MicrochipMCP661-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP663-E/SN
MCP663 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP661T-E/SN
IC OPAMP GP 60MHZ RRO 8SOIC | Microchip Technology Inc. MCP661T-E/SN

Descriptions

Descriptions of Texas Instruments LMV793MA/NOPB provided by its distributors.

Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Single, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 8-SOIC -40 to 125
Op Amp General Purpose Rail to Rail 35V/μs 5.8nV/rtHz 88MHz Shutdown 60mA 1 Ch 3V-5.5V 100μV 0.1pA SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV793MANOPB