Texas Instruments LMP7717MAE/NOPB

IC OPAMP GP 88MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
$ 1.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7717MAE/NOPB.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-0.67%

CAD Models

Download Texas Instruments LMP7717MAE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.359
$ 1.276
$ 1.276
Stock
429,343
565,457
565,457
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
35 V/µs
-
-
Gain Bandwidth Product
88 MHz
88 MHz
88 MHz
Input Offset Voltage (Vos)
10 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
85 dB
85 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.15 mA
1.15 mA
1.15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV793MAX/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV793MA/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA333AID
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 8-SOIC -40 to 125
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSV911AIDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
STMicroelectronicsTSV991AIYDT
0.0025% Rail-to-Rail 5.5V General Purpose Op Amp, SOIC-8, SMD, Adhesive Mount, 1.65mm H

Descriptions

Descriptions of Texas Instruments LMP7717MAE/NOPB provided by its distributors.

IC OPAMP GP 88MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
ROHS3Compliant EAR99 LMP7717 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.1pA 10muV 88000kHz
Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125
Op Amp, 35V/μs, 88MHz, Rail-to-Rail, 60mA, 1 Ch, 3V-5.5V, 10μV, 0.1pA, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7717MAENOPB