Texas Instruments LMP2231BMFE/NOPB

Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2231BMFE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago

ODG (Origin Data Global)

Arrow Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-1.39%

CAD Models

Download Texas Instruments LMP2231BMFE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.238
$ 1.238
Stock
240,155
21,338,996
21,338,996
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.058 V/µs
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
130 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP2231BMFE/NOPB.

Related Parts

Texas InstrumentsLMP2231AMFE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125
Texas InstrumentsLMP2231AMF/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125
Texas InstrumentsLMP2231AMFX/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125
STMicroelectronicsTS931BILT
TS93xB Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5
STMicroelectronicsTS931AILT
Op Amp Single Micropower Amplifier R-R O/P 10V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMP2231BMFE/NOPB provided by its distributors.

Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125
Op Amp Single Precision Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMP2231 Matte Tin (Sn) op amp amplifier circuit 2.9mm 0.02pA 150muV 130kHz
130kHz 0.02pA Single channel SOT-23-5 Precision Op Amps ROHS
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:130MHz; Slew Rate:58V/ms; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; No. of Pins:5 ;RoHS Compliant: Yes
OP-AMP, SINGLE, 130KHZ, 0.058V/US, SOT23; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 130kHz; Vitesse de balayage: 58V/ms; Gamme de tension d'alimentation: 1.6V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nom

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2231BMFE/NOPB .
  • LMP2231BMFENOPB