Texas Instruments LMP2231AMF/NOPB

Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125
$ 1.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2231AMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-60.07%

CAD Models

Download Texas Instruments LMP2231AMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.662
$ 1.647
Stock
167,076
326,506
Authorized Distributors
5
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP2231AMF/NOPB.

Related Parts

Texas InstrumentsLMP2231BMFE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125
Texas InstrumentsLMP2231BMF/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125
Texas InstrumentsLMP2231BMFX/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125
STMicroelectronicsTS931BILT
TS93xB Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5
STMicroelectronicsTS931AILT
Op Amp Single Micropower Amplifier R-R O/P 10V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMP2231AMF/NOPB provided by its distributors.

Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 5-SOT-23 -40 to 125
Op Amp Single Precision Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMP2231 Matte Tin (Sn) op amp amplifier circuit 2.9mm 0.02pA 150muV 130kHz
Precision Op Amp, Single Low Power, SOT-23-5 PKG
Operational Amplifier (Op-Amp) IC; No. o
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO5
Op Amp, 10μA Ib, 58mV/μs SR, 60nV/rtHz Vn, 130kHz BW, Shutdown, Rail-to-Rail, 30mA Io, 1 Ch, 1 VCC, 3V-5.5V, 10μV Vos, 0.02pA In, SOT-23-5, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:0.13MHz; Slew Rate:58V/ms; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2231AMFNOPB