Texas Instruments LMK62A2-150M00SIAT

150-MHz, LVDS ±50 ppm, high-performance, low-jitter, standard oscillator 6-QFM -40 to 85
$ 15.848
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK62A2-150M00SIAT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-51.80%

CAD Models

Download Texas Instruments LMK62A2-150M00SIAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.848
$ 10.58
Stock
216,949
111,354
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
150 MHz
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK62A2-150M00SIAT.

Descriptions

Descriptions of Texas Instruments LMK62A2-150M00SIAT provided by its distributors.

150-MHz, LVDS ±50 ppm, high-performance, low-jitter, standard oscillator 6-QFM -40 to 85
Surface Mount 6-SMD Module Active EAR99 programmable timer 7mm 150MHz 95mA 3 (168Hours)
Oscillator XO 150MHz ±50ppm LVDS 55% 3.3V 6-Pin QFM SMD T/R
Oscillator, 150Mhz, 3.465V, Qfm-6
QFM-6(3.2x5) Timers / Clock Oscillators ROHS
LVDS 3.135V 3.465V ¡À50ppm 150MHz
SILICONE OSC XO 150.0000MHZ LVDS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.