Texas Instruments LMK62A2-150M00SIAR

150-MHz, LVDS ±50 ppm, high-performance, low-jitter, standard oscillator 6-QFM -40 to 85
$ 10.58
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK62A2-150M00SIAR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.84%

CAD Models

Download Texas Instruments LMK62A2-150M00SIAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.58
$ 15.848
Stock
114,529
214,265
Authorized Distributors
0
2
Frequency
-
150 MHz
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK62A2-150M00SIAR.

Descriptions

Descriptions of Texas Instruments LMK62A2-150M00SIAR provided by its distributors.

150-MHz, LVDS ±50 ppm, high-performance, low-jitter, standard oscillator 6-QFM -40 to 85
Clock Oscillator LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR 13INCH LMK62A2 programmable oscillator -40C~85C TA 0.35ns 3.3V 107OHM
LVDS; Mounting Feature: SURFACE MOUNT; No. of Terminals: 6; Frequency Stability: 50 %; Frequency Adjustment (Mechanical): NO; Nominal Operating Frequency: 150 MHz;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.